
FAN5345S30X | |
|---|---|
DigiKey Part Number | FAN5345S30XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5345S30X |
Description | IC LED DRVR RGLTR SGL WR 6SSOT |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 25mA SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FAN5345S30X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 6.2V ~ 28.5V | |
Current - Output / Channel | 25mA | |
Frequency | 1.2MHz | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |

