
FAN5330SX | |
|---|---|
DigiKey Part Number | FAN5330SX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5330SX |
Description | IC LED DRV RGLTR PWM SOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN5330SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 30V | |
Current - Output / Channel | 35mA | |
Frequency | 1.5MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |

