
FAN53200UC35X | |
|---|---|
DigiKey Part Number | FAN53200UC35XTR-ND - Tape & Reel (TR) FAN53200UC35XCT-ND - Cut Tape (CT) FAN53200UC35XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53200UC35X |
Description | IC REG BUCK PROG 5A 20WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN53200UC35X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.39V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.96x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,59880 € | 14,97 € |
| 100 | 0,52840 € | 52,84 € |
| 250 | 0,49472 € | 123,68 € |
| 500 | 0,47444 € | 237,22 € |
| 1.000 | 0,45772 € | 457,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41694 € | 1.250,82 € |
| 6.000 | 0,38942 € | 2.336,52 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

