Similar
Similar
Similar
Similar
Similar
Similar

FAN5307S15X | |
|---|---|
DigiKey Part Number | FAN5307S15X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5307S15X |
Description | IC REG BUCK 1.5V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | FAN5307S15X Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2108AUJZ-1.3-R7 | Analog Devices Inc. | 1.703 | ADP2108AUJZ-1.3-R7CT-ND | 2,14000 € | Similar |
| ADP2108AUJZ-1.5-R7 | Analog Devices Inc. | 2.549 | ADP2108AUJZ-1.5-R7CT-ND | 2,14000 € | Similar |
| LM3671MF-1.5/NOPB | Texas Instruments | 2.034 | LM3671MF-1.5/NOPBCT-ND | 1,32000 € | Similar |
| TPS62221DDCR | Texas Instruments | 63.000 | 296-TPS62221DDCRCT-ND | 1,07000 € | Similar |
| TPS62221DDCT | Texas Instruments | 84.780 | 296-15794-1-ND | 1,46000 € | Similar |





