Image for FAN5307MPX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5307MPX

DigiKey Part Number
FAN5307MPX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5307MPX
Description
IC REG BUCK ADJ 300MA 6MLP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 300mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
FAN5307MPX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.