- Controller, AMD Mobile Athlon™, Duron™ Voltage Regulator IC 1 Output 28-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5240QSCX

DigiKey Part Number
FAN5240QSCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5240QSCX
Description
IC REG CTRLR MULTIPH 1OUT 28QSOP
Customer Reference
Detailed Description
- Controller, AMD Mobile Athlon™, Duron™ Voltage Regulator IC 1 Output 28-QSOP
Datasheet
 Datasheet
EDA/CAD Models
FAN5240QSCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, AMD Mobile Athlon™, Duron™
Voltage - Input
6V ~ 24V
Number of Outputs
1
Voltage - Output
0.93V ~ 2V
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.