
Category | Voltage - Output 0.9V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -10°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-LSSOP (0.154", 3.90mm Width) |
Applications Controller, Mobile PCs | Supplier Device Package 16-QSOP |
Voltage - Input 2V ~ 24V | Base Product Number |
Number of Outputs 1 |

