
FAN5109BMX | |
|---|---|
DigiKey Part Number | FAN5109BMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5109BMX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN5109BMX Models |
Category | Voltage - Supply 10V ~ 13.5V |
Manufacturer onsemi | Logic Voltage - VIL, VIH 0.8V, 2V |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 25ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |

