- Controller, Intel Pentium® IV Voltage Regulator IC 1 Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5090MTCX

DigiKey Part Number
FAN5090MTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5090MTCX
Description
IC REG CTRLR INTEL 1OUT 24TSSOP
Customer Reference
Detailed Description
- Controller, Intel Pentium® IV Voltage Regulator IC 1 Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FAN5090MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.1V ~ 1.85V
Manufacturer
onsemi
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Applications
Controller, Intel Pentium® IV
Supplier Device Package
24-TSSOP
Voltage - Input
12V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.