


FAN5069MTCX | |
|---|---|
DigiKey Part Number | FAN5069MTCXTR-ND - Tape & Reel (TR) FAN5069MTCXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN5069MTCX |
Description | IC REG DL BUCK/LNR SYNC 16TSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN5069MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,85480 € | 21,37 € |
| 100 | 0,75890 € | 75,89 € |
| 250 | 0,71316 € | 178,29 € |
| 500 | 0,68560 € | 342,80 € |
| 1.000 | 0,66293 € | 662,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63899 € | 1.597,47 € |
| 5.000 | 0,62456 € | 3.122,80 € |
| 7.500 | 0,61733 € | 4.629,98 € |
| 12.500 | 0,60933 € | 7.616,63 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

