


FAN5069EMTCX | |
|---|---|
DigiKey Part Number | FAN5069EMTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5069EMTCX |
Description | IC REG DL BUCK/LNR SYNC 16TSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN5069EMTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61224 € | 1.530,60 € |
| 5.000 | 0,59831 € | 2.991,55 € |
| 7.500 | 0,59133 € | 4.434,98 € |
| 12.500 | 0,58360 € | 7.295,00 € |
| Unit Price without VAT: | 0,61224 € |
|---|---|
| Unit Price with VAT: | 0,72857 € |

