- Controller, DDR Voltage Regulator IC 4 Output 24-MLP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5068MPX

DigiKey Part Number
FAN5068MPXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5068MPX
Description
IC REG CTRLR DDR 4OUT 24MLP
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 4 Output 24-MLP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
FAN5068MPX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
4
Manufacturer
onsemi
Operating Temperature
-10°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-WQFN Exposed Pad
Applications
Controller, DDR
Supplier Device Package
24-MLP (5x5)
Voltage - Input
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.