
FAN5067M | |
|---|---|
DigiKey Part Number | FAN5067M-ND |
Manufacturer | |
Manufacturer Product Number | FAN5067M |
Description | IC REG CTRLR INTEL 2OUT 16SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® IV Voltage Regulator IC 2 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN5067M Models |
Category | Voltage - Output 3.3V, 5V, Adj |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Controller, Intel Pentium® IV | Supplier Device Package 16-SOIC |
Voltage - Input 12V | Base Product Number |
Number of Outputs 2 |

