
FAN5059M | |
|---|---|
DigiKey Part Number | FAN5059M-ND |
Manufacturer | |
Manufacturer Product Number | FAN5059M |
Description | IC REG CTRLR VRM8.5 1OUT 24SOP |
Customer Reference | |
Detailed Description | - Controller, Intel VRM8.5 Voltage Regulator IC 1 Output 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN5059M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel VRM8.5 | |
Voltage - Input | 5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.3V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |

