
Category | Output Phases 5 |
Manufacturer onsemi | Frequency - Switching 1MHz |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Obsolete | Control Features Current Limit, Enable, Soft Start |
Output Type PWM Signal | Operating Temperature 0°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 40-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 40-MLP (6x6) |
Number of Outputs 5 | Base Product Number |

