
FAN48632UC35X | |
|---|---|
DigiKey Part Number | FAN48632UC35XCT-ND - Cut Tape (CT) FAN48632UC35XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48632UC35X |
Description | IC REG CONV GSM PA 1OUT 16WLCSP |
Customer Reference | |
Detailed Description | TinyBoost® Converter, GSM PA Voltage Regulator IC 1 Output 16-WLCSP (1.78x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | FAN48632UC35X Models |
Category | Number of Outputs 1 |
Manufacturer onsemi | Voltage - Output 3.5V, 3.7V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-UFBGA, WLCSP |
Applications Converter, GSM PA | Supplier Device Package 16-WLCSP (1.78x1.78) |
Voltage - Input 2.35V ~ 5.5V | Base Product Number |

