
FAN48630UC50X | |
|---|---|
DigiKey Part Number | FAN48630UC50XTR-ND - Tape & Reel (TR) FAN48630UC50XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN48630UC50X |
Description | IC REG BOOST PROG 1.5A 16WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 5V, 5.29V 1 Output 1.5A (Switch) 16-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN48630UC50X Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Switching 2.5MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-WLCSP (1.78x1.78) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.35V |

