
FAN48630UC37AX | |
|---|---|
DigiKey Part Number | FAN48630UC37AXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN48630UC37AX |
Description | IC REG BOOST PROG 1.5A 16WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.7V, 3.77V 1 Output 1.5A (Switch) 16-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN48630UC37AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.35V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLCSP (1.78x1.78) | |
Base Product Number |

