
FAN48615UC11X | |
|---|---|
DigiKey Part Number | 488-FAN48615UC11XTR-ND - Tape & Reel (TR) 488-FAN48615UC11XCT-ND - Cut Tape (CT) 488-FAN48615UC11XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48615UC11X |
Description | IC REG BOOST 5.4V 1A 9WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.4V 1 Output 1A 9-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 4.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.3MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 9-WLCSP (1.22x1.22) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,46640 € | 11,66 € |
| 100 | 0,40970 € | 40,97 € |
| 250 | 0,38256 € | 95,64 € |
| 500 | 0,36622 € | 183,11 € |
| 1.000 | 0,35279 € | 352,79 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

