FAN48615UC08X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.158
Unit Price: 0,77000 €
Datasheet
Boost Switching Regulator IC Positive Fixed 5.25V 1 Output 1A 9-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN48615UC08X

DigiKey Part Number
488-FAN48615UC08XTR-ND - Tape & Reel (TR)
488-FAN48615UC08XCT-ND - Cut Tape (CT)
488-FAN48615UC08XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN48615UC08X
Description
IC REG BOOST 5.25V 1A 9WLCSP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5.25V 1 Output 1A 9-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.22x1.22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes