
FAN4860UC5X | |
|---|---|
DigiKey Part Number | FAN4860UC5XTR-ND - Tape & Reel (TR) FAN4860UC5XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN4860UC5X |
Description | IC REG BOOST 5V 930MA 6WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 930mA (Switch) 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN4860UC5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.23x0.88) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43030 € | 43,03 € |
| 250 | 0,40196 € | 100,49 € |
| 500 | 0,38490 € | 192,45 € |
| 1.000 | 0,37086 € | 370,86 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |




