Similar

FAN4810MX | |
|---|---|
DigiKey Part Number | FAN4810MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN4810MX |
Description | IC PFC CTRLR AVERAGE CURR 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN4810MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | - | |
Current - Startup | 200 µA | |
Voltage - Supply | 11V ~ 16.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


