
FAN4803CS2X | |
|---|---|
DigiKey Part Number | FAN4803CS2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN4803CS2X |
Description | IC PFC CTR AVER CURR 67KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 67kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN4803CS2X Models |
Category | Voltage - Supply 10V ~ 15V |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Average Current | Supplier Device Package 8-SOIC |
Frequency - Switching 67kHz | Base Product Number |
Current - Startup 200 µA |

