PFC IC Average Current 67kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN4803CS1X

DigiKey Part Number
FAN4803CS1XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN4803CS1X
Description
IC PFC CTR AVER CURR 67KHZ 8SOIC
Customer Reference
Detailed Description
PFC IC Average Current 67kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN4803CS1X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
67kHz
Current - Startup
200 µA
Voltage - Supply
10V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types