PFC IC Average Current 67kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN4803CP2

DigiKey Part Number
FAN4803CP2-ND
Manufacturer
Manufacturer Product Number
FAN4803CP2
Description
IC PFC CTR AVER CURR 67KHZ 8DIP
Customer Reference
Detailed Description
PFC IC Average Current 67kHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
FAN4803CP2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 15V
Manufacturer
onsemi
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-DIP (0.300", 7.62mm)
Mode
Average Current
Supplier Device Package
8-DIP
Frequency - Switching
67kHz
Base Product Number
Current - Startup
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.