
FAN4803CP1 | |
|---|---|
DigiKey Part Number | FAN4803CP1-ND |
Manufacturer | |
Manufacturer Product Number | FAN4803CP1 |
Description | IC PFC CTR AVER CURR 67KHZ 8DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 67kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN4803CP1 Models |
Category | Voltage - Supply 10V ~ 15V |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 8-DIP |
Frequency - Switching 67kHz | Base Product Number |
Current - Startup 200 µA |

