
FAN4800IN | |
|---|---|
DigiKey Part Number | FAN4800IN-ND |
Manufacturer | |
Manufacturer Product Number | FAN4800IN |
Description | IC PFC CTRLR CCM/DCM 84KHZ 16DIP |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 66kHz ~ 84kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN4800IN Models |
Category | Voltage - Supply 11V ~ 16.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Mode Continuous Conduction (CCM), Discontinuous Conduction (DCM) | Supplier Device Package 16-PDIP |
Frequency - Switching 66kHz ~ 84kHz | Base Product Number |
Current - Startup 100 µA |

