
FAN4800AUM | |
|---|---|
DigiKey Part Number | FAN4800AUMTR-ND - Tape & Reel (TR) FAN4800AUMCT-ND - Cut Tape (CT) FAN4800AUMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN4800AUM |
Description | IC PFC CTR AV CURR 268KHZ 16SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 240kHz ~ 268kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN4800AUM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 240kHz ~ 268kHz | |
Current - Startup | 30 µA | |
Voltage - Supply | 11V ~ 22V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,07800 € | 26,95 € |
| 100 | 0,85320 € | 85,32 € |
| 250 | 0,74288 € | 185,72 € |
| 500 | 0,67496 € | 337,48 € |
| 1.000 | 0,61807 € | 618,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59901 € | 1.497,53 € |
| 5.000 | 0,58532 € | 2.926,60 € |
| 7.500 | 0,57847 € | 4.338,53 € |
| 12.500 | 0,57087 € | 7.135,88 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |


