Similar

FAN4800AMY | |
|---|---|
DigiKey Part Number | FAN4800AMYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN4800AMY |
Description | IC PFC CTLR CCM/DCM 84KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 66kHz ~ 84kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN4800AMY Models |
Category | Voltage - Supply 11V ~ 16.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM), Discontinuous Conduction (DCM) | Supplier Device Package 16-SOIC |
Frequency - Switching 66kHz ~ 84kHz | Base Product Number |
Current - Startup 100 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN4800AUM | onsemi | 5.062 | FAN4800AUMCT-ND | 4,48000 € | Similar |


