cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN4603MM18X

DigiKey Part Number
FAN4603MM18XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN4603MM18X
Description
DC DC CONVERTER 1.82V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.82V 600mA 2.3V - 5.5V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
6-PowerTDFN Module
Size / Dimension
0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm)
Supplier Device Package
6-MLP (4x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.