
FAN4603MM12X | |
---|---|
DigiKey Part Number | FAN4603MM12X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN4603MM12X |
Description | DC DC CONVERTER 1.23V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.23V 600mA 2.3V - 5.5V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerTDFN Module | |
Size / Dimension | 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) | |
Supplier Device Package | 6-MLP (4x2.5) | |
Base Product Number |