
FAN4147SX | |
|---|---|
DigiKey Part Number | FAN4147SXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN4147SX |
Description | IC CTLR LOW PWR AC GFI 6-SSOT |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FAN4147SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Ground Fault Protection | |
Current - Supply | 400µA | |
Voltage - Supply | - | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |

