Ground Fault Protection PMIC SuperSOT™-6
cms-photo-disclaimer

FAN4146SX

cms-digikey-product-number
FAN4146SXTR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
FAN4146SX
cms-description
IC CTLR LOW PWR AC GFI 6-SSOT
cms-customer-reference
cms-detailed-description
Ground Fault Protection PMIC SuperSOT™-6
Datasheet
 Datasheet
cms-eda-cad-models
FAN4146SX Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Operating Temperature
0°C ~ 70°C
Manufacturer
onsemi
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Part Status
Obsolete
Supplier Device Package
SuperSOT™-6
Applications
Ground Fault Protection
Base Product Number
Current - Supply
400µA
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Obsolete
This product is no longer manufactured.