Current Sense Regulator High-Side 10mA 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN4010IL6X-F113

DigiKey Part Number
FAN4010IL6X-F113TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN4010IL6X-F113
Description
IC CURRENT SENSE 0.2% 6MICROPAK
Customer Reference
Detailed Description
Current Sense Regulator High-Side 10mA 6-MicroPak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Sense
Sensing Method
High-Side
Accuracy
±0.2%
Voltage - Input
2V ~ 6V
Current - Output
10mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable