Battery Battery Monitor IC 8-MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3989MLP8X

DigiKey Part Number
FAN3989MLP8XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN3989MLP8X
Description
IC BATT USB CONN MONITOR 8MLP
Customer Reference
Detailed Description
Battery Battery Monitor IC 8-MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FAN3989MLP8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
-
Fault Protection
Over/Under Voltage
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable