Charger IC 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3988IL6X-F113

DigiKey Part Number
FAN3988IL6X-F113TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN3988IL6X-F113
Description
IC BATT CHG 6MICROPAK
Customer Reference
Detailed Description
Charger IC 6-MicroPak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
-
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
20V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

10.000In Stock
Ships from Flip Electronics