
FAN3852UC16X | |
|---|---|
DigiKey Part Number | FAN3852UC16XOSTR-ND - Tape & Reel (TR) FAN3852UC16XOSCT-ND - Cut Tape (CT) FAN3852UC16XOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3852UC16X |
Description | IC AUDIO TRANSCEIVER 6WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 1 Channel 6-WLCSP (1.24x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3852UC16X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Pre-Amplifier | |
Number of Channels | 1 | |
Interface | Analog | |
Voltage - Supply | 1.64V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.24x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35120 € | 8,78 € |
| 100 | 0,30660 € | 30,66 € |
| 250 | 0,28540 € | 71,35 € |
| 500 | 0,27258 € | 136,29 € |
| 1.000 | 0,26202 € | 262,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24173 € | 725,19 € |
| 6.000 | 0,23554 € | 1.413,24 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |






