
FAN3852GEVB | |
|---|---|
DigiKey Part Number | 488-FAN3852GEVB-ND |
Manufacturer | |
Manufacturer Product Number | FAN3852GEVB |
Description | EVAL BOARD FOR FAN3852GEVB |
Customer Reference | |
Detailed Description | FAN3852GEVB - Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | FAN3852GEVB | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


