
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 12ns, 9ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-MLP (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |

