Similar

FAN3228TMPX | |
|---|---|
DigiKey Part Number | FAN3228TMPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN3228TMPX |
Description | IC GATE DRVR LOW-SIDE 8MLP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3228TMPX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 12ns, 9ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-MLP (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN3227TMX | onsemi | 21.950 | FAN3227TMXCT-ND | 1,25000 € | Similar |


