Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3228CMX

DigiKey Part Number
FAN3228CMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN3228CMX
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN3228CMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
12ns, 9ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.