
FAN3227CMX | |
|---|---|
DigiKey Part Number | FAN3227CMXTR-ND - Tape & Reel (TR) FAN3227CMXCT-ND - Cut Tape (CT) FAN3227CMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3227CMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,14000 € | 28,50 € |
| 100 | 1,01700 € | 101,70 € |
| 250 | 0,95820 € | 239,55 € |
| 500 | 0,92302 € | 461,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83769 € | 2.094,22 € |
| 5.000 | 0,81968 € | 4.098,40 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

