
FAN3227CMX | |
|---|---|
DigiKey Part Number | FAN3227CMXTR-ND - Tape & Reel (TR) FAN3227CMXCT-ND - Cut Tape (CT) FAN3227CMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3227CMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 12ns, 9ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,12600 € | 28,15 € |
| 100 | 1,00430 € | 100,43 € |
| 250 | 0,94628 € | 236,57 € |
| 500 | 0,91154 € | 455,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82728 € | 2.068,20 € |
| 5.000 | 0,80949 € | 4.047,45 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

