
FAN3226TMPX | |
|---|---|
DigiKey Part Number | FAN3226TMPXTR-ND - Tape & Reel (TR) FAN3226TMPXCT-ND - Cut Tape (CT) FAN3226TMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3226TMPX |
Description | IC GATE DRVR LOW-SIDE 8MLP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3226TMPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-MLP (3x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96700 € | 9,67 € |
| 25 | 0,87760 € | 21,94 € |
| 100 | 0,77910 € | 77,91 € |
| 250 | 0,73216 € | 183,04 € |
| 500 | 0,70386 € | 351,93 € |
| 1.000 | 0,69681 € | 696,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63281 € | 1.898,43 € |
| 6.000 | 0,61914 € | 3.714,84 € |
| 9.000 | 0,61230 € | 5.510,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |






