
FAN3225CMPX | |
|---|---|
DigiKey Part Number | FAN3225CMPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN3225CMPX |
Description | IC GATE DRVR LOW-SIDE 8MLP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3225CMPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-MLP (3x3) | |
Base Product Number |

