
FAN3224CMPX | |
|---|---|
DigiKey Part Number | FAN3224CMPXTR-ND - Tape & Reel (TR) FAN3224CMPXCT-ND - Cut Tape (CT) FAN3224CMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3224CMPX |
Description | IC GATE DRVR LOW-SIDE 8MLP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3224CMPX Models |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 12ns, 9ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-MLP (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP14E7-E/MF | Microchip Technology | 89 | MCP14E7-E/MF-ND | 2,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,75320 € | 18,83 € |
| 100 | 0,66730 € | 66,73 € |
| 250 | 0,62616 € | 156,54 € |
| 500 | 0,60138 € | 300,69 € |
| 1.000 | 0,59192 € | 591,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53958 € | 1.618,74 € |
| 6.000 | 0,52761 € | 3.165,66 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

