
FAN3223TMPX | |
|---|---|
DigiKey Part Number | FAN3223TMPXTR-ND - Tape & Reel (TR) FAN3223TMPXCT-ND - Cut Tape (CT) FAN3223TMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3223TMPX |
Description | IC GATE DRVR LOW-SIDE 8MLP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3223TMPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,73960 € | 18,49 € |
| 100 | 0,65430 € | 65,43 € |
| 250 | 0,61380 € | 153,45 € |
| 500 | 0,58940 € | 294,70 € |
| 1.000 | 0,57936 € | 579,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52859 € | 1.585,77 € |
| 6.000 | 0,51679 € | 3.100,74 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

