
FAN3122TMPX | |
|---|---|
DigiKey Part Number | FAN3122TMPXFSTR-ND - Tape & Reel (TR) FAN3122TMPXFSCT-ND - Cut Tape (CT) FAN3122TMPXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3122TMPX |
Description | IC GATE DRVR LOW-SIDE 8MLP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3122TMPX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 10.6A, 11.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 23ns, 19ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 8-MLP (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,04800 € | 26,20 € |
| 100 | 0,93360 € | 93,36 € |
| 250 | 0,87908 € | 219,77 € |
| 500 | 0,84618 € | 423,09 € |
| 1.000 | 0,84405 € | 844,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76277 € | 2.288,31 € |
| 6.000 | 0,74687 € | 4.481,22 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |





