
FAN3122CMPX | |
|---|---|
DigiKey Part Number | FAN3122CMPXFSTR-ND - Tape & Reel (TR) FAN3122CMPXFSCT-ND - Cut Tape (CT) FAN3122CMPXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3122CMPX |
Description | IC GATE DRVR LOW-SIDE 8MLP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3122CMPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 10.6A, 11.4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 23ns, 19ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-MLP (3x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29200 € | 12,92 € |
| 25 | 1,17680 € | 29,42 € |
| 100 | 1,05100 € | 105,10 € |
| 250 | 0,99088 € | 247,72 € |
| 500 | 0,95460 € | 477,30 € |
| 1.000 | 0,92476 € | 924,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88790 € | 2.663,70 € |
| 6.000 | 0,86987 € | 5.219,22 € |
| 9.000 | 0,86084 € | 7.747,56 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

