
FAN3111CSX | |
|---|---|
DigiKey Part Number | FAN3111CSXTR-ND - Tape & Reel (TR) FAN3111CSXCT-ND - Cut Tape (CT) FAN3111CSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3111CSX |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN3111CSX Models |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 1.4A, 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 9ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package SOT-23-5 |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27517ADBVR | Texas Instruments | 7.825 | 296-41037-1-ND | 0,90000 € | Similar |
| UCC27517ADBVT | Texas Instruments | 15.186 | 296-36899-1-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,47920 € | 11,98 € |
| 100 | 0,42100 € | 42,10 € |
| 250 | 0,39324 € | 98,31 € |
| 500 | 0,37644 € | 188,22 € |
| 1.000 | 0,36332 € | 363,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33549 € | 1.006,47 € |
| 6.000 | 0,32739 € | 1.964,34 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



